
* Images are for reference only
RL0805FR-7W0R75L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RL0805FR-7W0R75L
- JLCPCB Part #
- C859816
- Package
- 0805
- Description
- -55℃~+125℃ 250mW 750mΩ Thick Film Resistor ±1% ±200ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 905
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
500+
$0.0099
1500+
$0.0084
5000+
$0.0076
25000+
$0.0068
50000+
$0.0064
Related Products
Welcome back, may I help you?