This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RL0805FR-100R22L

Extended
Manufacturer
YAGEO
MFR.Part #
RL0805FR-100R22L
JLCPCB Part #
C20164900
Package
0805
Description
-55℃~+155℃ 125mW 220mΩ Thick Film Resistor ±1% ±600ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1666
200+ $0.0665
500+ $0.0643
1000+ $0.0631

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons