This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RE0402BRE0785K6L

Extended
Manufacturer
YAGEO
MFR.Part #
RE0402BRE0785K6L
JLCPCB Part #
C6642092
Package
0402
Description
-55℃~+155℃ 63mW 85.6kΩ Thick Film Resistor ±0.1% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 63

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1426
200+ $0.0570
500+ $0.0551
1000+ $0.0541
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons