
* Images are for reference only
RC2512JK-7W91RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC2512JK-7W91RL
- JLCPCB Part #
- C5863160
- Package
- 2512
- Description
- -55℃~+155℃ 2W 91Ω Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1962
50+
$0.1922
150+
$0.1896
500+
$0.1868
Welcome back, may I help you?