This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC2512FK-7W6K2L

Extended
Manufacturer
YAGEO
MFR.Part #
RC2512FK-7W6K2L
JLCPCB Part #
C6263575
Package
2512
Description
-55℃~+155℃ 2W 6.2kΩ Thick Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1073

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 1073

In-stock Item Pricing

Qty Unit Price
1+ $0.0577
100+ $0.0464
300+ $0.0408
1000+ $0.0366
4000+ $0.0332
8000+ $0.0315

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons