This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC2512FK-0733R2L

Extended
Manufacturer
YAGEO
MFR.Part #
RC2512FK-0733R2L
JLCPCB Part #
C877970
Package
2512
Description
-55℃~+155℃ 1W 33.2Ω Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3868

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3867

In-stock Item Pricing

Qty Unit Price
1+ $0.0408
200+ $0.0321
600+ $0.0273
4000+ $0.0244
8000+ $0.0220
20000+ $0.0207
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons