
* Images are for reference only
RC2010FK-073M3L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC2010FK-073M3L
- JLCPCB Part #
- C877412
- Package
- 2010
- Description
- -55℃~+155℃ 3.3MΩ 750mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1800
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1800
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
100+
$0.0357
300+
$0.0311
1000+
$0.0278
4000+
$0.0252
8000+
$0.0237
Welcome back, may I help you?