
* Images are for reference only
RC1210FR-0762KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC1210FR-0762KL
- JLCPCB Part #
- C875087
- Package
- 1210
- Description
- -55℃~+155℃ 200V 500mW 62kΩ Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0160
500+
$0.0130
1500+
$0.0113
5000+
$0.0102
25000+
$0.0094
50000+
$0.0089
Related Products
Welcome back, may I help you?