
* Images are for reference only
RC1210FR-0724KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC1210FR-0724KL
- JLCPCB Part #
- C874853
- Package
- 1210
- Description
- -55℃~+155℃ 24kΩ 500mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1549
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1465
In-stock Item Pricing
Qty Unit Price
1+
$0.0144
500+
$0.0114
1500+
$0.0097
5000+
$0.0087
25000+
$0.0078
50000+
$0.0073
Welcome back, may I help you?