
* Images are for reference only
RC0805JR-7W4R7L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0805JR-7W4R7L
- JLCPCB Part #
- C20163620
- Package
- 0805
- Description
- -55℃~+155℃ 250mW 4.7Ω Thick Film Resistor ±200ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4473
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4455
In-stock Item Pricing
Qty Unit Price
1+
$0.0244
200+
$0.0194
600+
$0.0165
5000+
$0.0149
10000+
$0.0134
20000+
$0.0126
Related Products
Welcome back, may I help you?