
* Images are for reference only
RC0805DR-0711K5L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0805DR-0711K5L
- JLCPCB Part #
- C471849
- Package
- 0805
- Description
- -55℃~+155℃ 11.5kΩ 125mW 150V Thick Film Resistor ±0.5% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0141
500+
$0.0112
1500+
$0.0096
5000+
$0.0086
25000+
$0.0078
50000+
$0.0073
Related Products
Welcome back, may I help you?