This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC0603FR-7W33RL

Extended
Manufacturer
YAGEO
MFR.Part #
RC0603FR-7W33RL
JLCPCB Part #
C7038043
Package
0603
Description
-55℃~+155℃ 200mW 33Ω Thick Film Resistor ±1% ±200ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 85

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 79

In-stock Item Pricing

Qty Unit Price
1+ $0.0076
1000+ $0.0061
5000+ $0.0053
10000+ $0.0048
50000+ $0.0043
100000+ $0.0041

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons