
* Images are for reference only
RC0603FR-7W100RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0603FR-7W100RL
- JLCPCB Part #
- C859109
- Package
- 0603
- Description
- -55℃~+155℃ 100Ω 200mW 75V Thick Film Resistor ±1% ±200ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 2889
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0040
1000+
$0.0031
5000+
$0.0026
10000+
$0.0024
50000+
$0.0021
Welcome back, may I help you?