This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC0402DR-074K02L

Extended
Manufacturer
YAGEO
MFR.Part #
RC0402DR-074K02L
JLCPCB Part #
C4206464
Package
0402
Description
-55℃~+155℃ 4.02kΩ 50V 62.5mW Thick Film Resistor ±0.5% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1766

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 1766

In-stock Item Pricing

Qty Unit Price
1+ $0.0019
3000+ $0.0018
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons