
* Images are for reference only
RC0402DR-07100KP
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0402DR-07100KP
- JLCPCB Part #
- C6750891
- Package
- 0402
- Description
- -55℃~+155℃ 100kΩ 63mW Thick Film Resistor ±0.5% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 521
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
200+
$0.0178
500+
$0.0172
1000+
$0.0168
Related Products
Welcome back, may I help you?