This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RC0201DR-07499KL

Extended
Manufacturer
YAGEO
MFR.Part #
RC0201DR-07499KL
JLCPCB Part #
C2113810
Package
0201
Description
-55℃~+125℃ 25V 499kΩ 50mW Thick Film Resistor ±0.5% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4087

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 4081

In-stock Item Pricing

Qty Unit Price
1+ $0.0042
1000+ $0.0033
3000+ $0.0027
10000+ $0.0024
50000+ $0.0022
100000+ $0.0020

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons