This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RC0201DR-071K27L

Extended
Manufacturer
YAGEO
MFR.Part #
RC0201DR-071K27L
JLCPCB Part #
C851667
Package
0201
Description
-55℃~+125℃ 1.27kΩ 25V 50mW Thick Film Resistor ±0.5% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5546

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 5544

In-stock Item Pricing

Qty Unit Price
1+ $0.0058
500+ $0.0045
1500+ $0.0038
10000+ $0.0033
20000+ $0.0029
50000+ $0.0027

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons