
* Images are for reference only
RC0100JR-074K7L
- Manufacturer
- YAGEO
- MFR.Part #
- RC0100JR-074K7L
- JLCPCB Part #
- C850630
- Package
- 01005
- Description
- 31.25mW Thick Film Resistors 15V ±5% ±200ppm/℃ 4.7kΩ 01005 Chip Resistor - Surface Mount ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 20000
Total: $0.01

Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.0032
1000+
$0.0025
3000+
$0.0021
20000+
$0.0018
40000+
$0.0016