This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC0075JR-0743RL

Extended
Manufacturer
YAGEO
MFR.Part #
RC0075JR-0743RL
JLCPCB Part #
C20160726
Package
-
Description
-200ppm/℃~+600ppm/℃ -55℃~+125℃ 20mW 43Ω Thick Film Resistor ±5% - Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2208
200+ $0.0881
500+ $0.0852
1000+ $0.0837
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons