
* Images are for reference only
RC0075FR-07200RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0075FR-07200RL
- JLCPCB Part #
- C20160702
- Package
- -
- Description
- -55℃~+125℃ 200Ω 20mW Thick Film Resistor ±1% ±200ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2642
200+
$0.1054
500+
$0.1018
1000+
$0.1002
Welcome back, may I help you?