This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PT0603FR-070R47L

Extended
Manufacturer
YAGEO
MFR.Part #
PT0603FR-070R47L
JLCPCB Part #
C20160673
Package
0603
Description
-55℃~+155℃ 100mW 470mΩ Thick Film Resistor ±1% ±200ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1164

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0204
200+ $0.0081
500+ $0.0079
1000+ $0.0077

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons