This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PSP7WSJB-390R

Extended
Manufacturer
YAGEO
MFR.Part #
PSP7WSJB-390R
JLCPCB Part #
C1407952
Package
Plugin,D9xL25mm
Description
-55℃~+350℃ 390Ω 7W Cement Resistor ±5% 插件,D9xL25mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6482
200+ $0.2516
500+ $0.2419
1000+ $0.2387
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons