
* Images are for reference only
PSP500JB-150R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PSP500JB-150R
- JLCPCB Part #
- C3355310
- Package
- Plugin,D6.4xL25mm
- Description
- -55℃~+350℃ 150Ω 5W Cement Resistor ±5% 插件,D6.4xL25mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5654
200+
$0.2191
500+
$0.2110
1000+
$0.2078
Welcome back, may I help you?