This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PSP400JB-18R

Extended
Manufacturer
YAGEO
MFR.Part #
PSP400JB-18R
JLCPCB Part #
C1398879
Package
Plugin,D6.4xL20mm
Description
-55℃~+350℃ 18Ω 4W Cement Resistor ±5% 插件,D6.4xL20mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4647
200+ $0.1799
500+ $0.1736
1000+ $0.1704
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons