
* Images are for reference only
PSP400JB-120R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PSP400JB-120R
- JLCPCB Part #
- C1368889
- Package
- Plugin,D6.4xL20mm
- Description
- -55℃~+350℃ 120Ω 4W Cement Resistor ±5% 插件,D6.4xL20mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 1700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0980
200+
$0.0379
500+
$0.0367
1000+
$0.0360
Welcome back, may I help you?