
* Images are for reference only
PS0612FKP070R002L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PS0612FKP070R002L
- JLCPCB Part #
- C6629187
- Package
- 0612
- Description
- -55℃~+155℃ 1W 2mΩ Alloy Resistor ±1% ±300ppm/℃ 0612 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3203
200+
$0.1278
500+
$0.1236
1000+
$0.1215
Welcome back, may I help you?