This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PS0306FRM7W0R01L

Extended
Manufacturer
YAGEO
MFR.Part #
PS0306FRM7W0R01L
JLCPCB Part #
C5829133
Package
0306
Description
-55℃~+125℃ 10mΩ 333mW Alloy Resistor ±1% ±75ppm/℃ 0306 Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6784
200+ $0.2707
500+ $0.2627
1000+ $0.2579
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons