
* Images are for reference only
PNP7WVJT-91-0R91
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PNP7WVJT-91-0R91
- JLCPCB Part #
- C3525964
- Package
- Plugin,D7.5xL25mm
- Description
- -40℃~+200℃ 7W 910mΩ Wirewound Resistor ±300ppm/℃ ±5% 插件,D7.5xL25mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1364
200+
$0.0527
500+
$0.0510
1000+
$0.0500
Welcome back, may I help you?