
* Images are for reference only
PNP7WVFT-91-250R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PNP7WVFT-91-250R
- JLCPCB Part #
- C1404679
- Package
- Plugin,D7.5xL25mm
- Description
- -40℃~+200℃ 250Ω 7W Wirewound Resistor ±1% ±300ppm/℃ 插件,D7.5xL25mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1806
200+
$0.0700
500+
$0.0674
1000+
$0.0663
Welcome back, may I help you?