This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PNP5WVJT-73-6R2

Extended
Manufacturer
YAGEO
MFR.Part #
PNP5WVJT-73-6R2
JLCPCB Part #
C3541875
Package
Plugin,D7.5xL17mm
Description
-40℃~+200℃ 5W 6.2Ω Wirewound Resistor ±300ppm/℃ ±5% 插件,D7.5xL17mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 115

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0784
200+ $0.0303
500+ $0.0294
1000+ $0.0287
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons