
* Images are for reference only
PNP5WVJT-73-10R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PNP5WVJT-73-10R
- JLCPCB Part #
- C1401938
- Package
- Plugin,D7.5xL17mm
- Description
- -40℃~+200℃ 10Ω 5W Wirewound Resistor ±300ppm/℃ ±5% 插件,D7.5xL17mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0723
250+
$0.0280
500+
$0.0270
1000+
$0.0265
Welcome back, may I help you?