This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PNP5WVJT-73-0R16

Extended
Manufacturer
YAGEO
MFR.Part #
PNP5WVJT-73-0R16
JLCPCB Part #
C3395885
Package
Plugin,D7.5xL17mm
Description
-40℃~+200℃ 160mΩ 5W Wirewound Resistor ±300ppm/℃ ±5% 插件,D7.5xL17mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 102

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0886
200+ $0.0343
500+ $0.0331
1000+ $0.0325
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons