This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PNP3WVJT-73-0R62

Extended
Manufacturer
YAGEO
MFR.Part #
PNP3WVJT-73-0R62
JLCPCB Part #
C1399095
Package
Plugin,D5.5xL13mm
Description
-40℃~+200℃ 0.62Ω 3W Wirewound Resistor ±300ppm/℃ ±5% 插件,D5.5xL13mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 68

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1317
200+ $0.0510
500+ $0.0492
1000+ $0.0484

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons