
* Images are for reference only
PGM65SJB-33R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PGM65SJB-33R
- JLCPCB Part #
- C1401959
- Package
- Plugin,D5xL43.5mm
- Description
- -55℃~+350℃ -80ppm/℃~+500ppm/℃ 33Ω 6.5W Wirewound Resistor ±5% 插件,D5xL43.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1010
1000+
$0.0391
2500+
$0.0378
5000+
$0.0370
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?