
* Images are for reference only
PF1206FRF070R01L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PF1206FRF070R01L
- JLCPCB Part #
- C4329990
- Package
- 1206
- Description
- -55℃~+155℃ 10mΩ 250mW ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0816
2000+
$0.0315
5000+
$0.0304
10000+
$0.0299
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?