
* Images are for reference only
PE2512FKE7W0R25L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE2512FKE7W0R25L
- JLCPCB Part #
- C43487847
- Package
- 2512
- Description
- -55℃~+170℃ 250mΩ 2W Thin Film Resistor ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1945
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1945
In-stock Item Pricing
Qty Unit Price
1+
$0.1299
50+
$0.1037
150+
$0.0907
500+
$0.0808
2500+
$0.0729
4000+
$0.0690
Related Products
Welcome back, may I help you?