
* Images are for reference only
PE2010FKE070R005L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE2010FKE070R005L
- JLCPCB Part #
- C875685
- Package
- 2010
- Description
- 500mW 5mΩ Metal Film Resistor ±1% ±50ppm/℃ 2010 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2506
50+
$0.1993
150+
$0.1774
500+
$0.1500
2500+
$0.1377
4000+
$0.1305
Welcome back, may I help you?