This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PE0805DRF470R039L

Extended
Manufacturer
YAGEO
MFR.Part #
PE0805DRF470R039L
JLCPCB Part #
C4084819
Package
0805
Description
39mΩ 500mW Metal Film Resistor ±0.5% ±100ppm/℃ 0805 Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4765
200+ $0.1844
500+ $0.1779
1000+ $0.1747
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons