
* Images are for reference only
PE0603DRF570R005L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE0603DRF570R005L
- JLCPCB Part #
- C1730704
- Package
- 0603
- Description
- 500mW 5mΩ Metal Film Resistor ±0.5% ±100ppm/℃ 0603 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0517
200+
$0.0201
500+
$0.0192
1000+
$0.0189
Related Products
Welcome back, may I help you?