
* Images are for reference only
PA2512FKE7W1U5E
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PA2512FKE7W1U5E
- JLCPCB Part #
- C6949285
- Package
- 2512
- Description
- -55℃~+170℃ 1.5mΩ 2W ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3225
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3225
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
50+
$0.0922
150+
$0.0810
500+
$0.0726
2500+
$0.0659
4000+
$0.0625
Welcome back, may I help you?