
* Images are for reference only
P6SMB16CA/TR7
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- P6SMB16CA/TR7
- JLCPCB Part #
- C20160251
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 13.6V 16.8V 1uA 22.5V 27.1A 600W@10/1000us Bidirectional IEC 61000-4-2 TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 197
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
200+
$0.0181
500+
$0.0176
1000+
$0.0173
Welcome back, may I help you?