This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB13A-AT/TR13

Extended
Manufacturer
YAGEO
MFR.Part #
P6SMB13A-AT/TR13
JLCPCB Part #
C3706169
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 11.1V 12.4V 18.2V 1uA 33.5A 600W IEC 61000-4-2 TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 122

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0740
200+ $0.0287
500+ $0.0276
1000+ $0.0271
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons