This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6KE33CA-AT/B

Extended
Manufacturer
YAGEO
MFR.Part #
P6KE33CA-AT/B
JLCPCB Part #
C3707301
Package
DO-204AC(DO-15)
Description
-55℃~+150℃ 13.3A 1uA 28.2V 31.4V 45.7V 600W Bidirectional IEC 61000-4-2 TVS DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 534

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0449
200+ $0.0175
500+ $0.0168
1000+ $0.0165

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons