
* Images are for reference only
NKN7WSJR-91-0R56
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- NKN7WSJR-91-0R56
- JLCPCB Part #
- C3384212
- Package
- Plugin,D8.5xL24.5mm
- Description
- -40℃~+200℃ 560mΩ 7W Wirewound Resistor ±5% 插件,D8.5xL24.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1172
1250+
$0.0453
2500+
$0.0437
5000+
$0.0431
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?