This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NKN3WSFR-73-0R56

Extended
Manufacturer
YAGEO
MFR.Part #
NKN3WSFR-73-0R56
JLCPCB Part #
C19334105
Package
Plugin,D5xL15.5mm
Description
-40℃~+200℃ 3W 560mΩ Wirewound Resistor ±1% ±300ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3024
200+ $0.1207
500+ $0.1167
1000+ $0.1147
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons