
* Images are for reference only
NKN2WSJR-73-2R7
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- NKN2WSJR-73-2R7
- JLCPCB Part #
- C1762718
- Package
- Plugin,D4.8xL11.5mm
- Description
- -40℃~+200℃ 2.7Ω 2W Wirewound Resistor ±5% 插件,D4.8xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 193
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
200+
$0.0181
500+
$0.0174
1000+
$0.0171
Welcome back, may I help you?