This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NKN200JR-73-2R3

Extended
Manufacturer
YAGEO
MFR.Part #
NKN200JR-73-2R3
JLCPCB Part #
C3505514
Package
Plugin,D5.3xL15.5mm
Description
-40℃~+200℃ 2.3Ω 2W Wirewound Resistor ±5% 插件,D5.3xL15.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 63

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1444
1000+ $0.0560
2500+ $0.0539
5000+ $0.0530

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons