This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MOF3WVJT-77-56K

Extended
Manufacturer
YAGEO
MFR.Part #
MOF3WVJT-77-56K
JLCPCB Part #
C3360594
Package
Plugin,D6xL16.5mm
Description
-55℃~+250℃ 3W 56kΩ Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D6xL16.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 77

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1176
1000+ $0.0455
2500+ $0.0439
5000+ $0.0431

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons