
* Images are for reference only
MMP200JR-51K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MMP200JR-51K
- JLCPCB Part #
- C4053417
- Package
- MELF-0309
- Description
- -55℃~+155℃ 2W 51kΩ Metal Film Resistor ±5% MELF-0309 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1934
200+
$0.0748
500+
$0.0722
1000+
$0.0709
Welcome back, may I help you?