
* Images are for reference only
MMF25SFRE4R7
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MMF25SFRE4R7
- JLCPCB Part #
- C2118978
- Package
- MELF-0204
- Description
- -55℃~+155℃ 200V 250mW 4.7Ω Metal Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.0339
200+
$0.0265
600+
$0.0225
3000+
$0.0199
9000+
$0.0178
21000+
$0.0167
Related Products
Welcome back, may I help you?